| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Autoswitching | |
| 2 | |
| 1 | |
| 1.5 to 5.5 | |
| 1.25 | |
| 0.09 | |
| 0.084 | |
| 386.84 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Look no further than this Texas Instruments TPS2111PWR power multiplexer, perfect for routing power over multiple feeders. This power mux's single output can produce a current up to 1.25 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power mux has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

