| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Distribution Switch | |
| 2 | |
| 2.29 | |
| Active High | |
| 4.5 | |
| 5.5 | |
| 2 | |
| -0.3 to 6 | |
| 0.1 | |
| 4.5 to 5.5 | |
| 70 | |
| 4(Max) | |
| -40 | |
| 125 | |
| 1900 | |
| 2600 | |
| 820 | |
| 470 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Use this usb power distribution switch TPS2064CDGN USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. With a small input voltage of 4.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 2.29 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

