| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 0.5 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 585.82 | |
| 75 | |
| -40 | |
| 125 | |
| 3000(Max) | |
| 10000(Max) | |
| 600 | |
| 500(Max) | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch TPS2046BDR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Use this part at voltages between 2.7 V and 5.5 V. Its current limit is 0.5 A. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

