| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 0.5 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 585.82 | |
| 75 | |
| -40 | |
| 125 | |
| 3000(Max) | |
| 10000(Max) | |
| 600 | |
| 500(Max) | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

