| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | USB Power Switch |
| Number of Switches | 3 |
| Current Limit (A) | 0.9 |
| Enable Logic | Active Low |
| Minimum Input Voltage (V) | 2.7 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Power Dissipation (mW) | 1123 |
| Typical Switch On Resistance (mOhm) | 90 |
| Typical UVLO Threshold (V) | 2.5(Max) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 125 |
| Typical Turn-On Delay Time (us) | 20000(Max) |
| Typical Turn-Off Delay Time (us) | 40000(Max) |
| Typical Rise Time (us) | 3000 |
| Typical Fall Time (us) | 4400 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |