| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| USB Power Switch | |
| 2 | |
| 1 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 75 | |
| 2.5(Max) | |
| -40 | |
| 125 | |
| Automotive | |
| 3000(Max) | |
| 10000(Max) | |
| 1500(Max) | |
| 500(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch TPS2041BQDBVRQ1 USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. Its current limit is 1 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

