| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| USB Power Switch | |
| 1 | |
| 500 | |
| 2.7VDC to 5.5VDC | |
| TPS2041B |
The TPS2041BEVM by Texas Instruments power management development kit makes it easy to control the power in your design. This part has single output. Its output produces a current of 500 mA.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
