| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 1.5 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 1 | |
| 0 | |
| -0.3 to 6.3 | |
| 0.075 | |
| 2.7 to 5.5 | |
| 725 | |
| 37 | |
| 2.5(Max) | |
| -40 | |
| 125 | |
| 20000(Max) | |
| 40000(Max) | |
| 8600 | |
| 3400 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch TPS2022DR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 1.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

