Texas InstrumentsTPS2021DUSB Power Switches

USB Power Switch Single 5.5V 0.9A 8-Pin SOIC Tube

Use this high side switch and usb power distribution switch TPS2021D USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 0.9 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.

75 parts: Ships in 2 days

    Total$118.95Price for 75

    • (75)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2349+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 75 parts
      • Price: $1.586

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.