| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 1 | |
| 4 | |
| 5 | |
| 40 | |
| 80 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 14 | |
| Lead Shape | Gull-wing |
Connecting a load to a power supply has never been easier with this high side TPS1H100AQPWPRQ1 power switch by Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 3.5 to 40 V. It features 0.12 Ohm switch on resistance. This device has a supply current of 10(Max) mA and a minimum output current of 0 A. This charge controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

