Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
1 | |
2 | |
2 | |
3.5 | |
73 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 23 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
23 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.