Traco PowerTPP 65-112AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 5.42A 65W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5.42 | |
| 65 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.2% | |
| 0.5% | |
| 1.65 | |
| 47 to 440 | |
| ±1 | |
| 93 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 75mV | |
| No | |
| -40 | |
| 85 | |
| 172 | |
| Mounting | Chassis|Screw |
| Package Height | 33.3 |
| Package Width | 60.5 |
| Package Length | 89.7 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

