Traco PowerTPP 40-112AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 3.34A 40W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3.34 | |
| 40 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.2% | |
| 0.5% | |
| 1 | |
| 47 to 440 | |
| ±1 | |
| 92 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 75mV | |
| No | |
| -40 | |
| 85 | |
| 169 | |
| Mounting | Screw |
| Package Height | 33.3 |
| Package Width | 60.5 |
| Package Length | 89.72 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

