Traco PowerTPP 150-124AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 6.25A 150W Medical 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 6.25 | |
| 150 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.2% | |
| 0.5% | |
| 1.7 | |
| 47 to 440 | |
| 92(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 220mV | |
| Yes | |
| -25 | |
| 80 | |
| 273 | |
| Mounting | Screw |
| Package Height | 49.2 |
| Package Width | 62 |
| Package Length | 116.8 |
| PCB changed | 10 |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

