Traco PowerTPP 15-112A-JAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 1.25A 15W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.25 | |
| 15 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.2% | |
| 0.5% | |
| 0.45 | |
| 47 to 440 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 70mV | |
| Yes | |
| -40 | |
| 85 | |
| 19 | |
| Mounting | Screw |
| Package Height | 16.3 |
| Package Width | 25.4 |
| Package Length | 66.2 |
| PCB changed | 4 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

