Traco PowerTPP 100-128AC to DC Power Supplies
AC/DC Power Supply Single-OUT 28V 3.58A 100W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 28 | |
| 3.58 | |
| 100 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.2% | |
| 0.5% | |
| 1.15 | |
| 47 to 440 | |
| ±1 | |
| 92(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 180mV | |
| Yes | |
| -25 | |
| 85 | |
| 210 | |
| Mounting | Chassis |
| Package Height | 39.2 |
| Package Width | 62 |
| Package Length | 91.4 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

