| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| U-MOS VIII-H | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.3 | |
| 37 | |
| 100 | |
| 10 | |
| 8.9@10V | |
| 4.4@4.5V|9.8@10V | |
| 9.8 | |
| 630@15V | |
| 22000 | |
| 2.1 | |
| 2.4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3.1 mm |
| Package Length | 3.1 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSON Advance |
| 8 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

