| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 4 | |
| 22 | |
| 100 | |
| 10 | |
| 30@10V | |
| 11@10V | |
| 11 | |
| 710@40V | |
| 1900 | |
| 3.6 | |
| 3.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3.1 mm |
| Package Length | 3.1 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSON Advance |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

