ToshibaTPN2R203NC,L1Q(MMOSFETs
Trans MOSFET N-CH Si 30V 100A 8-Pin TSON EP Advance T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 100 | |
| 2.2@10V | |
| 34@10V | |
| 34 | |
| 2230@15V | |
| 1900 | |
| 24 | |
| 9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3.1 mm |
| Package Length | 3.1 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSON EP Advance |
| 8 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

