Taiwan SemiconductorTPMR10JRectifiers
Diode Switching 600V 10A 3-Pin(2+Tab) SMPC4.6U T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single Dual Anode | |
| 600 | |
| 10 | |
| 150 | |
| 1.8 | |
| 10 | |
| 40 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 6.1 |
| Package Length | 4.3 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | SMPC4.6U |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
