KYOCERA AVX Components CorporationTPME107K025R0060Capacitor Tantalum Solid
Cap Tant Solid 100uF 25V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.06 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 25VDC | |
| 0.06 | |
| Super Low | |
| 2.121 | |
| 25 | |
| Polar | |
| 14 | |
| Multi Anode Construction|Ultra Low ESR | |
| No | |
| Yes | |
| E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4.1 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4.1 | |
| 0.527 | |
| ±0.2 | |
| -0.1|+0.2 | |
| +0.2|-0.1 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

