| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Maximum Output Current (A) | 0.35 |
| Minimum Input Voltage (V) | 7 |
| Maximum Input Voltage (V) | 18 |
| Maximum Power Dissipation (mW) | 3787 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |