Texas InstrumentsTPIC6A259DWLatches

Latch Addressable Open Drain 8-CH D-Type Automotive 24-Pin SOIC Tube

This d-type TPIC6A259DW low-level latch manufactured by Texas Instruments contains real time information and can be pushed through it once it is enabled. With an open drain output, this is power management at its best. This latch has an operating temperature range of -40 °C to 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

125 parts: Ships in 2 days

    Total$56.97Price for 25

    • (25)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      1948+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 125 parts
      • Price: $2.279

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.