| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Driver Type | Low Side |
| Driver Configuration | Non-Inverting |
| Number of Drivers | 6 |
| Type | MOSFET |
| Number of Outputs | 6 |
| Maximum Rise Time (ns) | 3500(Typ) |
| Maximum Fall Time (ns) | 3000(Typ) |
| Maximum Propagation Delay Time (ns) | 4000(Typ) |
| Input Logic Compatibility | CMOS |
| Minimum Operating Supply Voltage (V) | 8 |
| Maximum Operating Supply Voltage (V) | 24 |
| Maximum Supply Current (mA) | 0.7 |
| Typical Input Low Threshold Voltage (V) | 0(Min) |
| Typical Input High Threshold Voltage (V) | 5.5(Max) |
| Reference Voltage (V) | 3 |
| Peak Output Current (A) | 0.0012 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Under Voltage Lockout |
| Latch-Up Proof | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |