| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Driver Type | Low Side |
| Number of Drivers | 6 |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 10000 |
| Maximum Fall Time (ns) | 10000 |
| Maximum Propagation Delay Time (ns) | 300 |
| Input Logic Compatibility | CMOS |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 5 |
| Typical Input Low Threshold Voltage (V) | 0(Min) |
| Typical Input High Threshold Voltage (V) | 5.5(Max) |
| Maximum Power Dissipation (mW) | 1750 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Undervoltage Lockout |
| Maximum Turn-On Delay Time (ns) | 10000 |
| Maximum Turn-Off Delay Time (ns) | 15000 |
| Latch-Up Proof | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 24 |
| Lead Shape | Gull-wing |