| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | COMPONENTS |
| Automotive | Yes |
| PPAP | Yes |
| Built-in Options | Voltage Regulator |
| LIN Specifications | LIN 2.0 |
| LIN Bus Wake-up Capable | Yes |
| External Wake-up Pin | Yes |
| Maximum Data Rate (kBd) | 20 |
| Minimum LIN Bus Voltage (V) | -40 |
| Maximum LIN Bus Voltage (V) | 40 |
| Minimum Single Supply Voltage (V) | 7 |
| Typical Single Supply Voltage (V) | 9|12|15|18|24 |
| Maximum Single Supply Voltage (V) | 27 |
| Maximum ESD Protection Voltage (kV) | ±12@HBM |
| Maximum Supply Current (mA) | 7.5 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |