Reduced Price
KEMET CorporationTPI111065L210NInductor Surface Mount
Inductor Power Shielded Wirewound 0.21uH 10% 100KHz Ferrite 50A 0.00029Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 0.21u | |
| 20 | |
| 10% | |
| 100K | |
| 50 | |
| 54 | |
| 0.00029(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.6 | |
| Surface Mount | |
| 10 | |
| 6.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

