ToshibaTPH9R00CQ5,LQMOSFETs
Trans MOSFET N-CH Si 150V 108A 8-Pin SOP Advance(N) T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 175 | |
| 108 | |
| 9@10V | |
| 36@8V|44@10V | |
| 44 | |
| 3500@75V | |
| 3000 | |
| 18 | |
| 15 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5.75 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP Advance(N) |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

