ToshibaTPH4R50ANH1,LQ(MMOSFETs
Trans MOSFET N-CH Si 100V 138A 8-Pin SOP Advance(N) EP
| EAR99 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 138 | |
| 4.5@10V | |
| 58@10V | |
| 4000@50V | |
| 2500 | |
| 13 | |
| 9.6 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.75 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | SOP Advance(N) EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
