| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Material | Si |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 100 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 150 |
| Maximum Drain-Source Resistance (mOhm) | 3.7@10V |
| Typical Gate Charge @ Vgs (nC) | 33@4.5V|67@10V |
| Typical Gate Charge @ 10V (nC) | 67 |
| Typical Input Capacitance @ Vds (pF) | 4850@50V |
| Maximum Power Dissipation (mW) | 3000 |
| Typical Fall Time (ns) | 19 |
| Typical Rise Time (ns) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 3.1@10V|4.1@4.5V |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP Advance |
| Pin Count | 8 |
| Lead Shape | No Lead |