| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 92 | |
| 3.7@10V | |
| 13.3@4.5V|27@10V | |
| 27 | |
| 1910@20V | |
| 3000 | |
| 6.2 | |
| 5.3 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP Advance |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

