ToshibaTPH3300CNH,L1QMOSFETs
TPH3300CNH,L1Q Toshiba MOSFETs Transistor N-CH Si 150V 29A 8-Pin SOP Advance T/R Si - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 4 | |
| 29 | |
| 100 | |
| 10 | |
| 33@10V | |
| 10.6@10V | |
| 10.6 | |
| 810@75V | |
| 2800 | |
| 5.1 | |
| 5.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP Advance |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

