STMicroelectronicsTPDV1025RGTRIACs
TRIAC 1000V 25A(RMS) 390A 3-Pin(3+Tab) TOP Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2000(Min) | |
| 100 | |
| 1.5 | |
| 150 | |
| 390 | |
| 50(Typ) | |
| 1000 | |
| 1.8@35A | |
| 1000 | |
| 25 | |
| 0.02 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 12.85(Max) |
| Package Width | 4.6(Max) |
| Package Length | 15.5(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TOP Insulated |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
