ToshibaTPD7107F,BMCGate and Power Drivers
Driver 1-OUT High Side Automotive AEC-Q100 10-Pin WSON EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| 1 | |
| MOSFET | |
| 1 | |
| 460000 | |
| 176000 | |
| 5.75 | |
| 12 | |
| 26 | |
| 3 | |
| 0.6(Max) | |
| 2.4(Min) | |
| 1840 | |
| -40 | |
| 125 | |
| 55000 | |
| 195000 | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

