| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Hex | |
| Uni-Directional | |
| 6 | |
| 5.5 | |
| 6.5 | |
| 8.5 | |
| 2.5@8/20us | |
| 0.01 | |
| 1 | |
| 40@8/20us | |
| 0.47(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.45(Max) |
| Package Length | 3.6(Max) |
| PCB changed | 14 |
| Standard Package Name | SON |
| Supplier Package | USON |
| 14 | |
| Lead Shape | No Lead |
Don't let electrostatic discharges go unnoticed with this diode array TPD6E05U06RVZR ESD protection device from Texas Instruments. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 14(Typ) V. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a hex configuration. Its capacitance value is 0.47(Typ) pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

