| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Hex | |
| Uni-Directional | |
| 6 | |
| 5.5 | |
| 105.5 | |
| 0.001 | |
| 100@8/20us | |
| 1.5(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.55(Max) |
| Package Length | 2.05(Max) |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 10 | |
| Lead Shape | No Lead |
Install this diode array TPD6E001RSER ESD protection device from Texas Instruments to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc/±15@HBM kV. This device's maximum clamping voltage is 105.5 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 1.5(Typ) pF. It is made in a hex configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

