| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EPR Protector | |
| No | |
| USB-C | |
| USB | |
| 2.7 | |
| 4 | |
| 3.3 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

