| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5.5 | |
| 11 | |
| 105.5 | |
| 5.5@8/20us | |
| 0.001 | |
| 10 | |
| 100@8/20us | |
| 1.5(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.7(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | USON |
| 6 | |
| Lead Shape | No Lead |
Don't let electrostatic discharges go unnoticed with this diode array TPD4E001DPKT ESD protection device from Texas Instruments. This device's maximum clamping voltage is 105.5 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc/±15@HBM kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a quad configuration. Its capacitance value is 1.5(Typ) pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

