| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5.5 | |
| 11 | |
| 105.5 | |
| 5.5@8/20us | |
| 0.001 | |
| 10 | |
| 100@8/20us | |
| 1.5(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
This diode array TPD4E001DBVR ESD protection device from Texas Instruments protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc/±15@HBM kV. This device's maximum clamping voltage is 105.5 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1.5(Typ) pF. It is made in a quad configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

