25-50% Off
ToshibaTPD4164F,LFMotor Controller and Driver ICs
Triple Half Bridge Motor Driver 280V 31-Pin HSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Motor Driver | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 2 | |
| 50 | |
| 50 to 450 | |
| 280 | |
| 450 | |
| 0.5 | |
| 27000 | |
| -40 | |
| 135 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 8.4 mm |
| Package Length | 17.5 mm |
| PCB changed | 31 |
| Standard Package Name | SO |
| Supplier Package | HSSOP EP |
| 31 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

