| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.30.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Diode Array |
| Configuration | Triple |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 3 |
| Maximum Working Voltage (V) | 5.5 |
| Minimum Breakdown Voltage (V) | 11 |
| Maximum Clamping Voltage (V) | 105.5 |
| Maximum Peak Pulse Current (A) | 5.5 |
| Maximum Reverse Leakage Current (uA) | 0.001 |
| Test Current (mA) | 10 |
| Peak Pulse Power Dissipation (W) | 90@8/20us |
| Capacitance Value (pF) | 1.5(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.05(Max) |
| Package Length | 1.5(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | USON |
| Pin Count | 6 |
| Lead Shape | No Lead |