| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 8 | |
| 45@8/20us | |
| 0.9(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.05(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-933 |
| 3 | |
| Lead Shape | Ball |
Don't let electrostatic discharges go unnoticed with this diode array TPD2E009DRTR ESD protection device from Texas Instruments. This ESD diode has a maximum ESD protection device voltage of ±8@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 8 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.9(Typ) pF. It is made in a dual configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

