| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 13 | |
| 14 | |
| 20 | |
| 4.5@8/20us | |
| 0.05 | |
| 10 | |
| 270 | |
| 0.27@8/20us | |
| 15 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.15 mm |
| Package Width | 0.8 mm |
| Package Length | 0.8 mm |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | PicoStar |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
