ToshibaTPD2007F(EL,F)Power Switches
Power Switch Lo Side 8-OUT 0.5A 1000mOhm 24-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| 8 | |
| Parallel | |
| 0.8 | |
| 2 | |
| 0.5 | |
| 1000 | |
| 800 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 6 |
| Package Length | 13 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
