| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 9 | |
| 20@8/20us | |
| 0.1 | |
| 162 | |
| 90@8/20us | |
| 10(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 0.7(Max) |
| Package Length | 1.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SON |
| Supplier Package | X1SON |
| 2 | |
| Lead Shape | No Lead |
This tvs TPD1E10B09DPYT ESD protection device from Texas Instruments protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±20@Contact Disc kV. This device's maximum clamping voltage is 20 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 10(Typ) pF. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

