| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single Hex Collector | |
| 1 | |
| 100 | |
| 50 | |
| 7 | |
| 1.1@20mA@1A | |
| 0.14@20mA@1A | |
| 3 | |
| 200@1A@2V|400@0.3A@2V | |
| 3000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2.4 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Supplier Package | PS |
| 8 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

