| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| 30 | |
| 2 | |
| 16 | |
| 100 | |
| 10 | |
| 5@10V | |
| 115@10V | |
| 115 | |
| 4800@10V | |
| 1900 | |
| 140 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4.4 |
| Package Length | 5.5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

