TE ConnectivityTPC13C0Switch Push Button
Switch Push Button N.O. SPST Round Plunger 1A 125VAC 28VDC Momentary Panel Mount/Through Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| N.O. | |
| Threaded | |
| 1@125VAC 28VDC | |
| 1000VAC|1000VDC | |
| 1000 | |
| 20 | |
| 100000 | |
| Black | |
| 3.48 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 2 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 10-48 | |
| 8.13 | |
| 7.11 | |
| 17.61 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

