Traco PowerTPC 030-112AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 2.2A 26W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.2 | |
| 26 | |
| 85 | |
| 264 | |
| 90 | |
| 375 | |
| 0.5% | |
| 0.5% | |
| 47 to 63 | |
| 84(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 100mV(Max) | |
| No | |
| -25 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 90 |
| Package Width | 26.5 |
| Package Length | 96.5 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

