Texas InstrumentsTPA701DGNAudio Amplifiers

Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HVSSOP EP Tube

Use the TPA701DGN class D amplifier from Texas Instruments for a quick boost in output volume in your application. Its maximum power dissipation is 2140 mW. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 78 dB. This device uses a single power supply.

Total In Stock: 1,120 parts

Regional Inventory: 960

    Total$69.03Price for 80

    960 In stock: Ships tomorrow

    • (80)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 960 parts
      • Price: $0.8629
    • (80)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      1714+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 160 parts
      • Price: $0.8629

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.